
- Manufacturer
- MFR.Part #
- LM1881MX-X/NOPB
- JLCPCB Part #
- C3823877
- Package
- SOIC-8
- Description
- -40℃~+85℃ 13.2V SOIC-8 Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 13.2V |

* Images are for reference only
LM1881MX-X/NOPB
Extended- Manufacturer
- MFR.Part #
- LM1881MX-X/NOPB
- JLCPCB Part #
- C3823877
- Package
- SOIC-8
- Description
- -40℃~+85℃ 13.2V SOIC-8 Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM1881MX-X/NOPB
- JLCPCB Part #
- C3823877
- Package
- SOIC-8
- Description
- -40℃~+85℃ 13.2V SOIC-8 Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM1881MX-X/NOPB Specifications
LM1881MX-X/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 13.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM1881MX-X/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM1881MX-X/NOPB Documents
LM1881MX-X/NOPB datasheets or manufacturer documentation.
Datasheet: LM1881MX-X/NOPB Datasheet (PDF)
LM1881MX-X/NOPB Schematic Symbol & PCB Footprint
The LM1881MX-X/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.