
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 100Kbps | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop、Programmable gain amplifier | |
| Control Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9984KSTZ-110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 100Kbps | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop、Programmable gain amplifier | |
| Control Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9984KSTZ-110. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9984KSTZ-110 datasheets or manufacturer documentation.
Datasheet: AD9984KSTZ-110 Datasheet (PDF)
The AD9984KSTZ-110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.