SM3AQF1301L01
Extended
* Images are for reference only
SM3AQF1301L01
Attributes
Value
MFR.Part #
SM3AQF1301L01
JLCPCB Part #
C3823573
Package
-
Description
-40℃~+120℃ 10,000,000 Cycles 125V 5A SPST-NO Side Rotation, Adjustable Lever - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerCIT Relay and Switch
Package-
Operating Temperature-40℃~+120℃
Current Rating (AC)5A
Actuator StyleSide Rotation, Adjustable Lever
Life10,000,000 Cycles
CircuitSPST-NO
Voltage Rating (AC)125V