
- Manufacturer
- MFR.Part #
- TS20100F070S
- JLCPCB Part #
- C3823462
- Package
- -
- Description
- -25℃~+85℃ 100mA 100mA 125V 3,000,000 Cycles 48V Round Plunger SMD(SMT) Tab SPST-NO - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating (AC) | 100mA | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 100mA | |
| Life | 3,000,000 Cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 48V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
TS20100F070S
Extended- Manufacturer
- MFR.Part #
- TS20100F070S
- JLCPCB Part #
- C3823462
- Package
- -
- Description
- -25℃~+85℃ 100mA 100mA 125V 3,000,000 Cycles 48V Round Plunger SMD(SMT) Tab SPST-NO - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TS20100F070S
- JLCPCB Part #
- C3823462
- Package
- -
- Description
- -25℃~+85℃ 100mA 100mA 125V 3,000,000 Cycles 48V Round Plunger SMD(SMT) Tab SPST-NO - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS20100F070S Specifications
TS20100F070S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating (AC) | 100mA | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 100mA | |
| Life | 3,000,000 Cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 48V | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS20100F070S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS20100F070S Documents
TS20100F070S datasheets or manufacturer documentation.
Datasheet: TS20100F070S Datasheet (PDF)
TS20100F070S Schematic Symbol & PCB Footprint
The TS20100F070S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.