SS5M0024E
Extended
* Images are for reference only
SS5M0024E
Attributes
Value
Manufacturer
MFR.Part #
SS5M0024E
JLCPCB Part #
C3822923
Package
-
Description
-25℃~+85℃ 125V 30,000,000 Cycles 5A Round Plunger SPDT - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
Package-
Operating Temperature-25℃~+85℃
Current Rating (AC)5A
Life30,000,000 Cycles
Actuator StyleRound Plunger
CircuitSPDT
Voltage Rating (AC)125V