SS-5GL2-3T
Extended
* Images are for reference only
SS-5GL2-3T
Attributes
Value
Manufacturer
MFR.Part #
SS-5GL2-3T
JLCPCB Part #
C3822060
Package
-
Description
-25℃~+85℃ 125V 30,000,000 Cycles 5A SPST-NO Side Rotation, Adjustable Roller - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
Package-
Operating Temperature-25℃~+85℃
Current Rating (AC)5A
Actuator StyleSide Rotation, Adjustable Roller
Life30,000,000 Cycles
CircuitSPST-NO
Voltage Rating (AC)125V