Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. D2F-FL3-T
D2F-FL3-T
Extended
* Images are for reference only
D2F-FL3-T
Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
D2F-FL3-T
JLCPCB Part #
C3821776
Package
Plugin
Description
-25℃~+65℃ 1,000,000 cycles 125V 1A 30V 500mA PC Pin SPDT Side Rotation, Adjustable Roller 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-25℃~+65℃
Current Rating (AC)1A
Current Rating (DC)500mA
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
Life1,000,000 cycles
CircuitSPDT
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. D2F-FL3-T
D2F-FL3-T

* Images are for reference only

D2F-FL3-T

Extended
Manufacturer

Omron Electronics

MFR.Part #
D2F-FL3-T
JLCPCB Part #
C3821776
Package
Plugin
Description
-25℃~+65℃ 1,000,000 cycles 125V 1A 30V 500mA PC Pin SPDT Side Rotation, Adjustable Roller 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D2F-FL3-T

* Images are for reference only

D2F-FL3-T
Extended
Manufacturer

Omron Electronics

MFR.Part #
D2F-FL3-T
JLCPCB Part #
C3821776
Package
Plugin
Description
-25℃~+65℃ 1,000,000 cycles 125V 1A 30V 500mA PC Pin SPDT Side Rotation, Adjustable Roller 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D2F-FL3-T Specifications

D2F-FL3-T technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-25℃~+65℃
Current Rating (AC)1A
Current Rating (DC)500mA
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
Life1,000,000 cycles
CircuitSPDT
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2F-FL3-T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D2F-FL3-T Documents

D2F-FL3-T datasheets or manufacturer documentation.

Datasheet: D2F-FL3-T Datasheet (PDF)

D2F-FL3-T Schematic Symbol & PCB Footprint

The D2F-FL3-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.