Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SSG 1093B
SSG 1093B
Extended
* Images are for reference only
SSG 1093B
Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
SSG 1093B
JLCPCB Part #
C3821664
Package
Plugin
Description
-25℃~+125℃ 10,000,000 Cycles 125V 30V 4A 5A PC Pin SPDT Side Rotation, Adjustable Roller 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-25℃~+125℃
Current Rating (AC)5A
Current Rating (DC)4A
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
Life10,000,000 Cycles
CircuitSPDT
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SSG 1093B
SSG 1093B

* Images are for reference only

SSG 1093B

Extended
Manufacturer

Omron Electronics

MFR.Part #
SSG 1093B
JLCPCB Part #
C3821664
Package
Plugin
Description
-25℃~+125℃ 10,000,000 Cycles 125V 30V 4A 5A PC Pin SPDT Side Rotation, Adjustable Roller 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSG 1093B

* Images are for reference only

SSG 1093B
Extended
Manufacturer

Omron Electronics

MFR.Part #
SSG 1093B
JLCPCB Part #
C3821664
Package
Plugin
Description
-25℃~+125℃ 10,000,000 Cycles 125V 30V 4A 5A PC Pin SPDT Side Rotation, Adjustable Roller 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSG 1093B Specifications

SSG 1093B technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-25℃~+125℃
Current Rating (AC)5A
Current Rating (DC)4A
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
Life10,000,000 Cycles
CircuitSPDT
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSG 1093B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSG 1093B Documents

SSG 1093B datasheets or manufacturer documentation.

Datasheet: SSG 1093B Datasheet (PDF)

SSG 1093B Schematic Symbol & PCB Footprint

The SSG 1093B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.