
- Manufacturer
- MFR.Part #
- SS-5GL-3T
- JLCPCB Part #
- C3821500
- Package
- -
- Description
- -25℃~+85℃ 125V 30,000,000 Cycles 5A SPST-NO Side Rotation, Adjustable Lever - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating (AC) | 5A | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Life | 30,000,000 Cycles | |
| Circuit | SPST-NO | |
| Width | 6.4mm | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
SS-5GL-3T
Extended- Manufacturer
- MFR.Part #
- SS-5GL-3T
- JLCPCB Part #
- C3821500
- Package
- -
- Description
- -25℃~+85℃ 125V 30,000,000 Cycles 5A SPST-NO Side Rotation, Adjustable Lever - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SS-5GL-3T
- JLCPCB Part #
- C3821500
- Package
- -
- Description
- -25℃~+85℃ 125V 30,000,000 Cycles 5A SPST-NO Side Rotation, Adjustable Lever - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS-5GL-3T Specifications
SS-5GL-3T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating (AC) | 5A | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Life | 30,000,000 Cycles | |
| Circuit | SPST-NO | |
| Width | 6.4mm | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-5GL-3T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS-5GL-3T Documents
SS-5GL-3T datasheets or manufacturer documentation.
Datasheet: SS-5GL-3T Datasheet (PDF)
SS-5GL-3T Schematic Symbol & PCB Footprint
The SS-5GL-3T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.