Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TP5610B
TP5610B - 1
TP5610B - 2
TP5610B - 3
TP5610B - 4
Extended1/4
* Images are for reference only
TP5610B
Attributes
Value
Manufacturer
TPOWER
MFR.Part #
TP5610B
JLCPCB Part #
C382135
Package
ESOP-8
Description
-20℃~+65℃@(TA) 1 135kHz 3.1A 360uA 6.5V~30V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTPOWER
PackageESOP-8
Operating Temperature-20℃~+65℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching135kHz
Voltage - Supply6.5V~30V
Output TypeAdjustable
Output Current3.1A
Quiescent Current360uA
FeaturesOvercurrent Protection、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TP5610B
TP5610B

* Images are for reference only

TP5610B

Extended
Manufacturer

TPOWER

MFR.Part #
TP5610B
JLCPCB Part #
C382135
Package
ESOP-8
Description
-20℃~+65℃@(TA) 1 135kHz 3.1A 360uA 6.5V~30V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP5610B

* Images are for reference only

TP5610B
Extended
Manufacturer

TPOWER

MFR.Part #
TP5610B
JLCPCB Part #
C382135
Package
ESOP-8
Description
-20℃~+65℃@(TA) 1 135kHz 3.1A 360uA 6.5V~30V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP5610B Specifications

TP5610B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTPOWER
PackageESOP-8
Operating Temperature-20℃~+65℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching135kHz
Voltage - Supply6.5V~30V
Output TypeAdjustable
Output Current3.1A
Quiescent Current360uA
FeaturesOvercurrent Protection、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP5610B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP5610B Documents

TP5610B datasheets or manufacturer documentation.

Datasheet: TP5610B Datasheet (PDF)

TP5610B Schematic Symbol & PCB Footprint

The TP5610B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.