
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating (AC) | 100mA | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 2A | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 12V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D2HW-C271H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating (AC) | 100mA | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 2A | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 12V | |
| Voltage Rating (AC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2HW-C271H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D2HW-C271H datasheets or manufacturer documentation.
Datasheet: D2HW-C271H Datasheet (PDF)
The D2HW-C271H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.