Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. ZMTG03CJP00PCE
ZMTG03CJP00PCE
Extended
* Images are for reference only
ZMTG03CJP00PCE
Attributes
Value
Manufacturer
C&K
MFR.Part #
ZMTG03CJP00PCE
JLCPCB Part #
C3821007
Package
Plugin
Description
-40℃~+85℃ 1,000,000 cycles 125V 24V 3A 3A PC Pin Round Plunger SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Current Rating (AC)3A
Termination StylePC Pin
Current Rating (DC)3A
Life1,000,000 cycles
Actuator StyleRound Plunger
CircuitSPDT
Voltage Rating (DC)24V
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. ZMTG03CJP00PCE
ZMTG03CJP00PCE

* Images are for reference only

ZMTG03CJP00PCE

Extended
Manufacturer

C&K

MFR.Part #
ZMTG03CJP00PCE
JLCPCB Part #
C3821007
Package
Plugin
Description
-40℃~+85℃ 1,000,000 cycles 125V 24V 3A 3A PC Pin Round Plunger SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZMTG03CJP00PCE

* Images are for reference only

ZMTG03CJP00PCE
Extended
Manufacturer

C&K

MFR.Part #
ZMTG03CJP00PCE
JLCPCB Part #
C3821007
Package
Plugin
Description
-40℃~+85℃ 1,000,000 cycles 125V 24V 3A 3A PC Pin Round Plunger SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZMTG03CJP00PCE Specifications

ZMTG03CJP00PCE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Current Rating (AC)3A
Termination StylePC Pin
Current Rating (DC)3A
Life1,000,000 cycles
Actuator StyleRound Plunger
CircuitSPDT
Voltage Rating (DC)24V
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZMTG03CJP00PCE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZMTG03CJP00PCE Documents

ZMTG03CJP00PCE datasheets or manufacturer documentation.

Datasheet: ZMTG03CJP00PCE Datasheet (PDF)

ZMTG03CJP00PCE Schematic Symbol & PCB Footprint

The ZMTG03CJP00PCE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.