Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKQBAQA010
SKQBAQA010 - 1
SKQBAQA010 - 2
SKQBAQA010 - 3
Extended1/3
* Images are for reference only
SKQBAQA010
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKQBAQA010
JLCPCB Part #
C382054
Package
Plugin,10x10mm
Description
-40℃~+90℃ 1.57N 100,000 cycles 10mm 10mm 12V 23.2mm 50mA No PC Pin Round Button SPST Through Hole Without Bracket 插件,10x10mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackagePlugin,10x10mm
Operating Temperature-40℃~+90℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height23.2mm
CircuitSPST
Mounting TypeThrough Hole
Operating Force1.57N
Length10mm
Life100,000 cycles
With LampNo
Width10mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKQBAQA010
SKQBAQA010

* Images are for reference only

SKQBAQA010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKQBAQA010
JLCPCB Part #
C382054
Package
Plugin,10x10mm
Description
-40℃~+90℃ 1.57N 100,000 cycles 10mm 10mm 12V 23.2mm 50mA No PC Pin Round Button SPST Through Hole Without Bracket 插件,10x10mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKQBAQA010

* Images are for reference only

SKQBAQA010
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKQBAQA010
JLCPCB Part #
C382054
Package
Plugin,10x10mm
Description
-40℃~+90℃ 1.57N 100,000 cycles 10mm 10mm 12V 23.2mm 50mA No PC Pin Round Button SPST Through Hole Without Bracket 插件,10x10mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKQBAQA010 Specifications

SKQBAQA010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackagePlugin,10x10mm
Operating Temperature-40℃~+90℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height23.2mm
CircuitSPST
Mounting TypeThrough Hole
Operating Force1.57N
Length10mm
Life100,000 cycles
With LampNo
Width10mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKQBAQA010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKQBAQA010 Documents

SKQBAQA010 datasheets or manufacturer documentation.

Datasheet: SKQBAQA010 Datasheet (PDF)

SKQBAQA010 Schematic Symbol & PCB Footprint

The SKQBAQA010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.