ISL3178EIBZ-T - 1
ISL3178EIBZ-T - 2
ISL3178EIBZ-T - 3
Extended1/3
* Images are for reference only
ISL3178EIBZ-T
Attributes
Value
Manufacturer
MFR.Part #
ISL3178EIBZ-T
JLCPCB Part #
C382015
Package
SOIC-8
Description
-40℃~+85℃ 1 1 20Mbps 256 3V~3.6V 510uA Half-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/RS-485 / RS-422 ICs
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
ESD Protect±15kV
TypeTransceiver
Data Rate20Mbps
Voltage - Supply3V~3.6V
Number of Nodes256
Number of Drivers1
Communication ModeHalf-Duplex
Quiescent Supply Current510uA
Number of Receivers1