Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. VHF060303H68NKT
VHF060303H68NKT - 1
VHF060303H68NKT - 2
VHF060303H68NKT - 3
VHF060303H68NKT - 4
Extended1/4
* Images are for reference only
VHF060303H68NKT
Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
VHF060303H68NKT
JLCPCB Part #
C381701
Package
0201
Description
1.1GHz 2.66Ω 4@100MHz 68nH 80mA Multilayer inductor、High-frequency inductor ±10% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0201
Inductance68nH
TypeMultilayer inductor、High-frequency inductor
Q @ Frequency4@100MHz
Frequency - Self Resonant1.1GHz
Tolerance±10%
Current Rating80mA
DC Resistance(DCR)2.66Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. VHF060303H68NKT
VHF060303H68NKT

* Images are for reference only

VHF060303H68NKT

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
VHF060303H68NKT
JLCPCB Part #
C381701
Package
0201
Description
1.1GHz 2.66Ω 4@100MHz 68nH 80mA Multilayer inductor、High-frequency inductor ±10% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VHF060303H68NKT

* Images are for reference only

VHF060303H68NKT
Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
VHF060303H68NKT
JLCPCB Part #
C381701
Package
0201
Description
1.1GHz 2.66Ω 4@100MHz 68nH 80mA Multilayer inductor、High-frequency inductor ±10% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VHF060303H68NKT Specifications

VHF060303H68NKT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0201
Inductance68nH
TypeMultilayer inductor、High-frequency inductor
Q @ Frequency4@100MHz
Frequency - Self Resonant1.1GHz
Tolerance±10%
Current Rating80mA
DC Resistance(DCR)2.66Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VHF060303H68NKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VHF060303H68NKT Documents

VHF060303H68NKT datasheets or manufacturer documentation.

Datasheet: VHF060303H68NKT Datasheet (PDF)

VHF060303H68NKT Schematic Symbol & PCB Footprint

The VHF060303H68NKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.