1-282839-2
Extended
* Images are for reference only
1-282839-2
Attributes
Value
Manufacturer
MFR.Part #
1-282839-2
JLCPCB Part #
C3816331
Package
Plugin,P=10.16mm
Description
1 10.16mm 12 12P 13.5A 16~30 1x12P 300V Green Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerTE Connectivity
PackagePlugin,P=10.16mm
Operating Temperature-40℃~+110℃
Number of Positions or Pins1x12P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins12P
Pitch10.16mm
Current Rating13.5A
Wire Gauge - AWG16~30
Height Above Board10mm
Mounting TypeThrough Hole
Screw SpecificationM3
Number of PINs Per Row12