Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors (Can - Screw Terminals)
  6. 36DY104F060DF2A
36DY104F060DF2A
Extended
* Images are for reference only
36DY104F060DF2A
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
36DY104F060DF2A
JLCPCB Part #
C3816138
Package
Bolt,D78.2xL146.1mm
Description
-10%~+50% -40℃~+85℃ 0.1F 146.1mm 2000hrs@85℃ 31.8mm 36.7A@120Hz 4.5mΩ@120Hz 60V 78.2mm 螺栓,D78.2xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerVishay Intertech
PackageBolt,D78.2xL146.1mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Equivalent Series Resistance(ESR)4.5mΩ@120Hz
Pin Spacing31.8mm
Voltage Rating60V
Height - Seated (Max)146.1mm
Tolerance-10%~+50%
Polarity typePolarized
Capacitance0.1F
Ripple Current36.7A@120Hz
Diameter78.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors (Can - Screw Terminals)
  6. 36DY104F060DF2A
36DY104F060DF2A

* Images are for reference only

36DY104F060DF2A

Extended
Manufacturer

Vishay Intertech

MFR.Part #
36DY104F060DF2A
JLCPCB Part #
C3816138
Package
Bolt,D78.2xL146.1mm
Description
-10%~+50% -40℃~+85℃ 0.1F 146.1mm 2000hrs@85℃ 31.8mm 36.7A@120Hz 4.5mΩ@120Hz 60V 78.2mm 螺栓,D78.2xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

36DY104F060DF2A

* Images are for reference only

36DY104F060DF2A
Extended
Manufacturer

Vishay Intertech

MFR.Part #
36DY104F060DF2A
JLCPCB Part #
C3816138
Package
Bolt,D78.2xL146.1mm
Description
-10%~+50% -40℃~+85℃ 0.1F 146.1mm 2000hrs@85℃ 31.8mm 36.7A@120Hz 4.5mΩ@120Hz 60V 78.2mm 螺栓,D78.2xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

36DY104F060DF2A Specifications

36DY104F060DF2A technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerVishay Intertech
PackageBolt,D78.2xL146.1mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Equivalent Series Resistance(ESR)4.5mΩ@120Hz
Pin Spacing31.8mm
Voltage Rating60V
Height - Seated (Max)146.1mm
Tolerance-10%~+50%
Polarity typePolarized
Capacitance0.1F
Ripple Current36.7A@120Hz
Diameter78.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 36DY104F060DF2A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

36DY104F060DF2A Schematic Symbol & PCB Footprint

The 36DY104F060DF2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.