


- Manufacturer
- MFR.Part #
- SW7N70
- JLCPCB Part #
- C381532
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 1.25nF 1.4Ω@10V 179W 20pF 23nC@10V 4.5V 700V 7A N-Channel TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Samwin | |
| Package | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 23nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 700V | |
| Pd - Power Dissipation | 179W | |
| RDS(on) | 1.4Ω@10V |

* Images are for reference only
SW7N70
Extended- Manufacturer
- MFR.Part #
- SW7N70
- JLCPCB Part #
- C381532
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 1.25nF 1.4Ω@10V 179W 20pF 23nC@10V 4.5V 700V 7A N-Channel TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SW7N70
- JLCPCB Part #
- C381532
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 1.25nF 1.4Ω@10V 179W 20pF 23nC@10V 4.5V 700V 7A N-Channel TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW7N70 Specifications
SW7N70 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Samwin | |
| Package | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 23nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 700V | |
| Pd - Power Dissipation | 179W | |
| RDS(on) | 1.4Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW7N70. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SW7N70 Documents
SW7N70 datasheets or manufacturer documentation.
Datasheet: SW7N70 Datasheet (PDF)
SW7N70 Schematic Symbol & PCB Footprint
The SW7N70 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.