
- Manufacturer
- MFR.Part #
- AB2025B-LW100-R
- JLCPCB Part #
- C3812398
- Package
- -
- Description
- -20℃~+60℃ 15mm 2.5kHz 20mm 500Ω 80nF Yes - Buzzer Plates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzer Plates | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Resonant Frequency | 2.5kHz | |
| With Leads or No | Yes | |
| Operating Temperature | -20℃~+60℃ | |
| Electrostatic Capacity | 80nF | |
| Resonant Impedance | 500Ω | |
| Ceramic | 15mm | |
| Diameter | 20mm |

* Images are for reference only
AB2025B-LW100-R
Extended- Manufacturer
- MFR.Part #
- AB2025B-LW100-R
- JLCPCB Part #
- C3812398
- Package
- -
- Description
- -20℃~+60℃ 15mm 2.5kHz 20mm 500Ω 80nF Yes - Buzzer Plates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AB2025B-LW100-R
- JLCPCB Part #
- C3812398
- Package
- -
- Description
- -20℃~+60℃ 15mm 2.5kHz 20mm 500Ω 80nF Yes - Buzzer Plates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AB2025B-LW100-R Specifications
AB2025B-LW100-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzer Plates | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Resonant Frequency | 2.5kHz | |
| With Leads or No | Yes | |
| Operating Temperature | -20℃~+60℃ | |
| Electrostatic Capacity | 80nF | |
| Resonant Impedance | 500Ω | |
| Ceramic | 15mm | |
| Diameter | 20mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AB2025B-LW100-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AB2025B-LW100-R Schematic Symbol & PCB Footprint
The AB2025B-LW100-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.