
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzer Plates | |
| Manufacturer | CUI | |
| Package | - | |
| Resonant Frequency | 2.6kHz | |
| Operating Temperature | -20℃~+70℃ | |
| Electrostatic Capacity | 30nF | |
| Resonant Impedance | 300Ω | |
| Diameter | 35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CEB-35D26 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzer Plates | |
| Manufacturer | CUI | |
| Package | - | |
| Resonant Frequency | 2.6kHz | |
| Operating Temperature | -20℃~+70℃ | |
| Electrostatic Capacity | 30nF | |
| Resonant Impedance | 300Ω | |
| Diameter | 35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CEB-35D26. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CEB-35D26 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.