Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PKM22EPH2003
PKM22EPH2003
Extended
* Images are for reference only
PKM22EPH2003
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PKM22EPH2003
JLCPCB Part #
C3812288
Package
Plugin,D=22mm
Description
-20℃~+70℃ 11.5mm 22mm 25V 2kHz 75dB Passive (Externally Driven) Piezoelectric 插件,D=22mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMurata Electronics
PackagePlugin,D=22mm
Sound Pressure Level(SPL)75dB
Operating Temperature-20℃~+70℃
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply25V
Frequency2kHz
Height11.5mm
Diameter(φD)22mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PKM22EPH2003
PKM22EPH2003

* Images are for reference only

PKM22EPH2003

Extended
Manufacturer

Murata Electronics

MFR.Part #
PKM22EPH2003
JLCPCB Part #
C3812288
Package
Plugin,D=22mm
Description
-20℃~+70℃ 11.5mm 22mm 25V 2kHz 75dB Passive (Externally Driven) Piezoelectric 插件,D=22mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKM22EPH2003

* Images are for reference only

PKM22EPH2003
Extended
Manufacturer

Murata Electronics

MFR.Part #
PKM22EPH2003
JLCPCB Part #
C3812288
Package
Plugin,D=22mm
Description
-20℃~+70℃ 11.5mm 22mm 25V 2kHz 75dB Passive (Externally Driven) Piezoelectric 插件,D=22mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKM22EPH2003 Specifications

PKM22EPH2003 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMurata Electronics
PackagePlugin,D=22mm
Sound Pressure Level(SPL)75dB
Operating Temperature-20℃~+70℃
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply25V
Frequency2kHz
Height11.5mm
Diameter(φD)22mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKM22EPH2003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKM22EPH2003 Documents

PKM22EPH2003 datasheets or manufacturer documentation.

Datasheet: PKM22EPH2003 Datasheet (PDF)

PKM22EPH2003 Schematic Symbol & PCB Footprint

The PKM22EPH2003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.