Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. CPE-502
CPE-502
Extended
* Images are for reference only
CPE-502
Attributes
Value
Manufacturer
CUI
MFR.Part #
CPE-502
JLCPCB Part #
C3812055
Package
Plugin,24x10mm
Description
-30℃~+115℃ 10mA 10mm 24mm 25.5mm 3.3kHz 30V 93dB Passive (Externally Driven) Piezoelectric Plugin,24x10mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerCUI
PackagePlugin,24x10mm
Operating Temperature-30℃~+115℃
Sound Pressure Level(SPL)93dB
Driver CircuitryPassive (Externally Driven)
Length24mm
TechnologyPiezoelectric
Voltage - Supply30V
Frequency3.3kHz
Height25.5mm
Width10mm
Current Consumption10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. CPE-502
CPE-502

* Images are for reference only

CPE-502

Extended
Manufacturer

CUI

MFR.Part #
CPE-502
JLCPCB Part #
C3812055
Package
Plugin,24x10mm
Description
-30℃~+115℃ 10mA 10mm 24mm 25.5mm 3.3kHz 30V 93dB Passive (Externally Driven) Piezoelectric Plugin,24x10mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPE-502

* Images are for reference only

CPE-502
Extended
Manufacturer

CUI

MFR.Part #
CPE-502
JLCPCB Part #
C3812055
Package
Plugin,24x10mm
Description
-30℃~+115℃ 10mA 10mm 24mm 25.5mm 3.3kHz 30V 93dB Passive (Externally Driven) Piezoelectric Plugin,24x10mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPE-502 Specifications

CPE-502 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerCUI
PackagePlugin,24x10mm
Operating Temperature-30℃~+115℃
Sound Pressure Level(SPL)93dB
Driver CircuitryPassive (Externally Driven)
Length24mm
TechnologyPiezoelectric
Voltage - Supply30V
Frequency3.3kHz
Height25.5mm
Width10mm
Current Consumption10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPE-502. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CPE-502 Documents

CPE-502 datasheets or manufacturer documentation.

Datasheet: CPE-502 Datasheet (PDF)

CPE-502 Schematic Symbol & PCB Footprint

The CPE-502 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.