
- Manufacturer
- MFR.Part #
- TFM-19B
- JLCPCB Part #
- C3811777
- Package
- -
- Description
- -20℃~+70℃ 23mm 4.3mm 5kHz 5mA 6V~30V 75dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | East Electronics | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 23mm | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 6V~30V | |
| Frequency | 5kHz | |
| Height | 4.3mm | |
| Current Consumption | 5mA |

* Images are for reference only
TFM-19B
Extended- Manufacturer
- MFR.Part #
- TFM-19B
- JLCPCB Part #
- C3811777
- Package
- -
- Description
- -20℃~+70℃ 23mm 4.3mm 5kHz 5mA 6V~30V 75dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TFM-19B
- JLCPCB Part #
- C3811777
- Package
- -
- Description
- -20℃~+70℃ 23mm 4.3mm 5kHz 5mA 6V~30V 75dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFM-19B Specifications
TFM-19B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | East Electronics | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 23mm | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 6V~30V | |
| Frequency | 5kHz | |
| Height | 4.3mm | |
| Current Consumption | 5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFM-19B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFM-19B Documents
TFM-19B datasheets or manufacturer documentation.
Datasheet: TFM-19B Datasheet (PDF)
TFM-19B Schematic Symbol & PCB Footprint
The TFM-19B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.