Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. DL-RTA7139-433M
DL-RTA7139-433M - 1
DL-RTA7139-433M - 2
DL-RTA7139-433M - 3
Extended1/3
* Images are for reference only
DL-RTA7139-433M
Attributes
Value
Manufacturer
DreamLNK
MFR.Part #
DL-RTA7139-433M
JLCPCB Part #
C381174
Package
SMD,12.5x16mm
Description
-107dBm -20℃~+85℃ 1.2km 1.9V~3.6V 20dBm 433.92MHz 4mA 82mA GFSK、FSK SPI Support adaptive frequency hopping Transceiver SMD,12.5x16mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerDreamLNK
PackageSMD,12.5x16mm
Operating Temperature-20℃~+85℃
Sensitivity-107dBm
Output Power(Max)20dBm
Modulation SystemGFSK、FSK
Voltage - Supply1.9V~3.6V
ModelTransceiver
Frequency433.92MHz
FeaturesSupport adaptive frequency hopping
Communication Distance1.2km
Interface TypeSPI
Send Current82mA
Receive Current4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. DL-RTA7139-433M
DL-RTA7139-433M

* Images are for reference only

DL-RTA7139-433M

Extended
Manufacturer

DreamLNK

MFR.Part #
DL-RTA7139-433M
JLCPCB Part #
C381174
Package
SMD,12.5x16mm
Description
-107dBm -20℃~+85℃ 1.2km 1.9V~3.6V 20dBm 433.92MHz 4mA 82mA GFSK、FSK SPI Support adaptive frequency hopping Transceiver SMD,12.5x16mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DL-RTA7139-433M

* Images are for reference only

DL-RTA7139-433M
Extended
Manufacturer

DreamLNK

MFR.Part #
DL-RTA7139-433M
JLCPCB Part #
C381174
Package
SMD,12.5x16mm
Description
-107dBm -20℃~+85℃ 1.2km 1.9V~3.6V 20dBm 433.92MHz 4mA 82mA GFSK、FSK SPI Support adaptive frequency hopping Transceiver SMD,12.5x16mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DL-RTA7139-433M Specifications

DL-RTA7139-433M technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerDreamLNK
PackageSMD,12.5x16mm
Operating Temperature-20℃~+85℃
Sensitivity-107dBm
Output Power(Max)20dBm
Modulation SystemGFSK、FSK
Voltage - Supply1.9V~3.6V
ModelTransceiver
Frequency433.92MHz
FeaturesSupport adaptive frequency hopping
Communication Distance1.2km
Interface TypeSPI
Send Current82mA
Receive Current4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL-RTA7139-433M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DL-RTA7139-433M Documents

DL-RTA7139-433M datasheets or manufacturer documentation.

Datasheet: DL-RTA7139-433M Datasheet (PDF)

DL-RTA7139-433M Schematic Symbol & PCB Footprint

The DL-RTA7139-433M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.