Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PST1423P02
PST1423P02
Extended
* Images are for reference only
PST1423P02
Attributes
Value
Manufacturer
TDK
MFR.Part #
PST1423P02
JLCPCB Part #
C3811714
Package
-
Description
-10℃~+70℃ 14mm 14mm 2.3kHz 30V 84dB 9mm Passive (Externally Driven) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerTDK
Package-
Operating Temperature-10℃~+70℃
Mounting TypeThrough-hole type
Sound Pressure Level(SPL)84dB
Driver CircuitryPassive (Externally Driven)
Length14mm
TechnologyPiezoelectric
Voltage - Supply30V
Frequency2.3kHz
Height9mm
Width14mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PST1423P02
PST1423P02

* Images are for reference only

PST1423P02

Extended
Manufacturer

TDK

MFR.Part #
PST1423P02
JLCPCB Part #
C3811714
Package
-
Description
-10℃~+70℃ 14mm 14mm 2.3kHz 30V 84dB 9mm Passive (Externally Driven) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PST1423P02

* Images are for reference only

PST1423P02
Extended
Manufacturer

TDK

MFR.Part #
PST1423P02
JLCPCB Part #
C3811714
Package
-
Description
-10℃~+70℃ 14mm 14mm 2.3kHz 30V 84dB 9mm Passive (Externally Driven) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PST1423P02 Specifications

PST1423P02 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerTDK
Package-
Operating Temperature-10℃~+70℃
Mounting TypeThrough-hole type
Sound Pressure Level(SPL)84dB
Driver CircuitryPassive (Externally Driven)
Length14mm
TechnologyPiezoelectric
Voltage - Supply30V
Frequency2.3kHz
Height9mm
Width14mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PST1423P02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PST1423P02 Documents

PST1423P02 datasheets or manufacturer documentation.

Datasheet: PST1423P02 Datasheet (PDF)

PST1423P02 Schematic Symbol & PCB Footprint

The PST1423P02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.