
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CUI | |
| Package | Plugin,D=9.6mm | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage Rating | 5V | |
| Diameter(φD) | 9.6mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 9.6mm | |
| Technology | Electromagnetic | |
| Voltage - Supply | 3V~7V | |
| Frequency | 2.7kHz | |
| Height | 5.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMI-9605IC-0580T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CUI | |
| Package | Plugin,D=9.6mm | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage Rating | 5V | |
| Diameter(φD) | 9.6mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 9.6mm | |
| Technology | Electromagnetic | |
| Voltage - Supply | 3V~7V | |
| Frequency | 2.7kHz | |
| Height | 5.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMI-9605IC-0580T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMI-9605IC-0580T datasheets or manufacturer documentation.
Datasheet: CMI-9605IC-0580T Datasheet (PDF)
The CMI-9605IC-0580T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.