Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PKMCS0909E48H0-R1
PKMCS0909E48H0-R1 - 1
PKMCS0909E48H0-R1 - 2
PKMCS0909E48H0-R1 - 3
Extended1/3
* Images are for reference only
PKMCS0909E48H0-R1
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PKMCS0909E48H0-R1
JLCPCB Part #
C3811708
Package
SMD,9x9mm
Description
-40℃~+85℃ 12.5V 3.2mm 4.8kHz 72dB 9mm 9mm Passive (Externally Driven) Piezoelectric SMD SMD,9x9mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMurata Electronics
PackageSMD,9x9mm
Operating Temperature-40℃~+85℃
Mounting TypeSMD
Sound Pressure Level(SPL)72dB
Driver CircuitryPassive (Externally Driven)
Length9mm
TechnologyPiezoelectric
Voltage - Supply12.5V
Frequency4.8kHz
Height3.2mm
Width9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PKMCS0909E48H0-R1
PKMCS0909E48H0-R1

* Images are for reference only

PKMCS0909E48H0-R1

Extended
Manufacturer

Murata Electronics

MFR.Part #
PKMCS0909E48H0-R1
JLCPCB Part #
C3811708
Package
SMD,9x9mm
Description
-40℃~+85℃ 12.5V 3.2mm 4.8kHz 72dB 9mm 9mm Passive (Externally Driven) Piezoelectric SMD SMD,9x9mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKMCS0909E48H0-R1

* Images are for reference only

PKMCS0909E48H0-R1
Extended
Manufacturer

Murata Electronics

MFR.Part #
PKMCS0909E48H0-R1
JLCPCB Part #
C3811708
Package
SMD,9x9mm
Description
-40℃~+85℃ 12.5V 3.2mm 4.8kHz 72dB 9mm 9mm Passive (Externally Driven) Piezoelectric SMD SMD,9x9mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKMCS0909E48H0-R1 Specifications

PKMCS0909E48H0-R1 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMurata Electronics
PackageSMD,9x9mm
Operating Temperature-40℃~+85℃
Mounting TypeSMD
Sound Pressure Level(SPL)72dB
Driver CircuitryPassive (Externally Driven)
Length9mm
TechnologyPiezoelectric
Voltage - Supply12.5V
Frequency4.8kHz
Height3.2mm
Width9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKMCS0909E48H0-R1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKMCS0909E48H0-R1 Documents

PKMCS0909E48H0-R1 datasheets or manufacturer documentation.

Datasheet: PKMCS0909E48H0-R1 Datasheet (PDF)

PKMCS0909E48H0-R1 Schematic Symbol & PCB Footprint

The PKMCS0909E48H0-R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.