



- Manufacturer
- MFR.Part #
- TS-FS66T-C-F
- JLCPCB Part #
- C381001
- Package
- SMD-4P,6x6mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.6N 50mA 6.5mm 6mm 6mm Black IP67 No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD-4P,6x6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Current | 50mA | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 6.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Operating Force | 2.6N | |
| IP Rating | IP67 | |
| Length | 6mm | |
| Life | 100,000 cycles | |
| With Lamp | No | |
| Width | 6mm |

* Images are for reference only
TS-FS66T-C-F
Extended- Manufacturer
- MFR.Part #
- TS-FS66T-C-F
- JLCPCB Part #
- C381001
- Package
- SMD-4P,6x6mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.6N 50mA 6.5mm 6mm 6mm Black IP67 No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TS-FS66T-C-F
- JLCPCB Part #
- C381001
- Package
- SMD-4P,6x6mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.6N 50mA 6.5mm 6mm 6mm Black IP67 No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS-FS66T-C-F Specifications
TS-FS66T-C-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD-4P,6x6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Current | 50mA | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 6.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Operating Force | 2.6N | |
| IP Rating | IP67 | |
| Length | 6mm | |
| Life | 100,000 cycles | |
| With Lamp | No | |
| Width | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-FS66T-C-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS-FS66T-C-F Documents
TS-FS66T-C-F datasheets or manufacturer documentation.
Datasheet: TS-FS66T-C-F Datasheet (PDF)
TS-FS66T-C-F Schematic Symbol & PCB Footprint
The TS-FS66T-C-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.