Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. FAN9611MX
FAN9611MX - 1
FAN9611MX - 2
FAN9611MX - 3
Extended1/3
* Images are for reference only
FAN9611MX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN9611MX
JLCPCB Part #
C380790
Package
SOIC-16
Description
-40℃~+125℃ 1A 2A 3.7mA 525kHz 9V~18V CRM PFCController SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOIC-16
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)1A
Frequency - Switching525kHz
Peak Output Current(Sink)2A
Voltage - Supply9V~18V
Working ModeCRM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、Tracking boost function
Current - Supply3.7mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. FAN9611MX
FAN9611MX

* Images are for reference only

FAN9611MX

Extended
Manufacturer

onsemi

MFR.Part #
FAN9611MX
JLCPCB Part #
C380790
Package
SOIC-16
Description
-40℃~+125℃ 1A 2A 3.7mA 525kHz 9V~18V CRM PFCController SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN9611MX

* Images are for reference only

FAN9611MX
Extended
Manufacturer

onsemi

MFR.Part #
FAN9611MX
JLCPCB Part #
C380790
Package
SOIC-16
Description
-40℃~+125℃ 1A 2A 3.7mA 525kHz 9V~18V CRM PFCController SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN9611MX Specifications

FAN9611MX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOIC-16
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)1A
Frequency - Switching525kHz
Peak Output Current(Sink)2A
Voltage - Supply9V~18V
Working ModeCRM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、Tracking boost function
Current - Supply3.7mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN9611MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN9611MX Documents

FAN9611MX datasheets or manufacturer documentation.

Datasheet: FAN9611MX Datasheet (PDF)

FAN9611MX Schematic Symbol & PCB Footprint

The FAN9611MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.