ECW-F4564RHB
Extended
* Images are for reference only
ECW-F4564RHB
Attributes
Value
Manufacturer
MFR.Part #
ECW-F4564RHB
JLCPCB Part #
C3806858
Package
Plugin,P=7.5mm
Description
-40℃~+105℃ 400V 560nF ±3% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerPANASONIC
PackagePlugin,P=7.5mm
Operating Temperature-40℃~+105℃
Voltage Rating400V
Tolerance±3%
Capacitance560nF