


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | 3PEAK | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 0.1nA | |
| Single Supply | 2.5V~36V | |
| Number of Channels | 2 | |
| Quiescent Current | 300uA | |
| Ib - Input Bias Current | 1nA | |
| Propagation Delay Time | 2us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM393A-TSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | 3PEAK | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 0.1nA | |
| Single Supply | 2.5V~36V | |
| Number of Channels | 2 | |
| Quiescent Current | 300uA | |
| Ib - Input Bias Current | 1nA | |
| Propagation Delay Time | 2us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM393A-TSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM393A-TSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.