Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. HHM22106B1
HHM22106B1 - 1
HHM22106B1 - 2
HHM22106B1 - 3
HHM22106B1 - 4
Extended1/4
* Images are for reference only
HHM22106B1
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM22106B1
JLCPCB Part #
C380024
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.2dB 28dB 700MHz~2.7GHz Directional coupling、Integrated termination matching SMD-6P,1.6x0.8mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerTDK
PackageSMD-6P,1.6x0.8mm
Frequency Range700MHz~2.7GHz
Insertion Loss0.2dB
Operating Temperature-40℃~+85℃
Length1.6mm
Isolation48dB
FeaturesDirectional coupling、Integrated termination matching
Height0.6mm
Width0.8mm
Coupling Factor28dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. HHM22106B1
HHM22106B1

* Images are for reference only

HHM22106B1

Extended
Manufacturer

TDK

MFR.Part #
HHM22106B1
JLCPCB Part #
C380024
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.2dB 28dB 700MHz~2.7GHz Directional coupling、Integrated termination matching SMD-6P,1.6x0.8mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM22106B1

* Images are for reference only

HHM22106B1
Extended
Manufacturer

TDK

MFR.Part #
HHM22106B1
JLCPCB Part #
C380024
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.2dB 28dB 700MHz~2.7GHz Directional coupling、Integrated termination matching SMD-6P,1.6x0.8mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM22106B1 Specifications

HHM22106B1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerTDK
PackageSMD-6P,1.6x0.8mm
Frequency Range700MHz~2.7GHz
Insertion Loss0.2dB
Operating Temperature-40℃~+85℃
Length1.6mm
Isolation48dB
FeaturesDirectional coupling、Integrated termination matching
Height0.6mm
Width0.8mm
Coupling Factor28dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM22106B1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM22106B1 Documents

HHM22106B1 datasheets or manufacturer documentation.

Datasheet: HHM22106B1 Datasheet (PDF)

HHM22106B1 Schematic Symbol & PCB Footprint

The HHM22106B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.