Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SLA7078MS
SLA7078MS - 1
SLA7078MS - 2
SLA7078MS - 3
Extended1/3
* Images are for reference only
SLA7078MS
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
SLA7078MS
JLCPCB Part #
C379803
Package
ZIP-23
Description
-20℃~+85℃ 16 180mΩ 2 3A 3V~5.5V Bipolar Driver STEP/DIR Yes ZIP-23 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSanken Elec
PackageZIP-23
Operating Temperature-20℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution16
Output Current3A
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)180mΩ
InterfaceSTEP/DIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SLA7078MS
SLA7078MS

* Images are for reference only

SLA7078MS

Extended
Manufacturer

Sanken Elec

MFR.Part #
SLA7078MS
JLCPCB Part #
C379803
Package
ZIP-23
Description
-20℃~+85℃ 16 180mΩ 2 3A 3V~5.5V Bipolar Driver STEP/DIR Yes ZIP-23 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA7078MS

* Images are for reference only

SLA7078MS
Extended
Manufacturer

Sanken Elec

MFR.Part #
SLA7078MS
JLCPCB Part #
C379803
Package
ZIP-23
Description
-20℃~+85℃ 16 180mΩ 2 3A 3V~5.5V Bipolar Driver STEP/DIR Yes ZIP-23 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA7078MS Specifications

SLA7078MS technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSanken Elec
PackageZIP-23
Operating Temperature-20℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution16
Output Current3A
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)180mΩ
InterfaceSTEP/DIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLA7078MS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLA7078MS Documents

SLA7078MS datasheets or manufacturer documentation.

Datasheet: SLA7078MS Datasheet (PDF)

SLA7078MS Schematic Symbol & PCB Footprint

The SLA7078MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.