


- Manufacturer
- MFR.Part #
- SCM1276MF
- JLCPCB Part #
- C379799
- Package
- DIP-33
- Description
- -30℃~+100℃ 13.5V~16.5V 30A 45A Three Phase DIP-33 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | DIP-33 | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Current | 30A | |
| Drive Type | Three Phase | |
| Peak Current | 45A |

* Images are for reference only
SCM1276MF
Extended- Manufacturer
- MFR.Part #
- SCM1276MF
- JLCPCB Part #
- C379799
- Package
- DIP-33
- Description
- -30℃~+100℃ 13.5V~16.5V 30A 45A Three Phase DIP-33 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCM1276MF
- JLCPCB Part #
- C379799
- Package
- DIP-33
- Description
- -30℃~+100℃ 13.5V~16.5V 30A 45A Three Phase DIP-33 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCM1276MF Specifications
SCM1276MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | DIP-33 | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Current | 30A | |
| Drive Type | Three Phase | |
| Peak Current | 45A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCM1276MF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCM1276MF Documents
SCM1276MF datasheets or manufacturer documentation.
Datasheet: SCM1276MF Datasheet (PDF)
SCM1276MF Schematic Symbol & PCB Footprint
The SCM1276MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.