


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | DIP-33 | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 13.5V~16.5V、13.5V~16.5V | |
| Output Current | 15A | |
| Drive Type | Three Phase、Three Phase | |
| Peak Current | 30A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCM1272MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | DIP-33 | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 13.5V~16.5V、13.5V~16.5V | |
| Output Current | 15A | |
| Drive Type | Three Phase、Three Phase | |
| Peak Current | 30A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCM1272MF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCM1272MF datasheets or manufacturer documentation.
Datasheet: SCM1272MF Datasheet (PDF)
The SCM1272MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.