Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. SMA6823MH
SMA6823MH - 1
SMA6823MH - 2
SMA6823MH - 3
Extended1/3
* Images are for reference only
SMA6823MH
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
SMA6823MH
JLCPCB Part #
C379790
Package
ZIP-24
Description
-30℃~+100℃ 13.5V~16.5V 2.5A 2Ω 3.75A Three Phase ZIP-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSanken Elec
PackageZIP-24
Operating Temperature-30℃~+100℃
Voltage - Supply13.5V~16.5V
Output Current2.5A
Drive TypeThree Phase
RDS(on)2Ω
Peak Current3.75A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. SMA6823MH
SMA6823MH

* Images are for reference only

SMA6823MH

Extended
Manufacturer

Sanken Elec

MFR.Part #
SMA6823MH
JLCPCB Part #
C379790
Package
ZIP-24
Description
-30℃~+100℃ 13.5V~16.5V 2.5A 2Ω 3.75A Three Phase ZIP-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMA6823MH

* Images are for reference only

SMA6823MH
Extended
Manufacturer

Sanken Elec

MFR.Part #
SMA6823MH
JLCPCB Part #
C379790
Package
ZIP-24
Description
-30℃~+100℃ 13.5V~16.5V 2.5A 2Ω 3.75A Three Phase ZIP-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMA6823MH Specifications

SMA6823MH technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSanken Elec
PackageZIP-24
Operating Temperature-30℃~+100℃
Voltage - Supply13.5V~16.5V
Output Current2.5A
Drive TypeThree Phase
RDS(on)2Ω
Peak Current3.75A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA6823MH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMA6823MH Documents

SMA6823MH datasheets or manufacturer documentation.

Datasheet: SMA6823MH Datasheet (PDF)

SMA6823MH Schematic Symbol & PCB Footprint

The SMA6823MH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.