Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L99MH98-TR
L99MH98-TR - 1
L99MH98-TR - 2
L99MH98-TR - 3
Extended1/3
* Images are for reference only
L99MH98-TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L99MH98-TR
JLCPCB Part #
C37964754
Package
VFQFPN-48L-EP(7x7)
Description
-40℃~+150℃ 1.05uA 1V~2V 2us 2us 3V~5.5V 750mV~1.65V 8 Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Charge pump boost VFQFPN-48L-EP(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-48L-EP(7x7)
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Number of Drivers8
Load TypeMOSFET
Input Logic Level - Low750mV~1.65V
Quiescent Current(Iq)1.05uA
Fall Time2us
Rise Time2us
Input Logic Level - High1V~2V
Voltage - Supply3V~5.5V
FeaturesUnder Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Charge pump boost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L99MH98-TR
L99MH98-TR

* Images are for reference only

L99MH98-TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99MH98-TR
JLCPCB Part #
C37964754
Package
VFQFPN-48L-EP(7x7)
Description
-40℃~+150℃ 1.05uA 1V~2V 2us 2us 3V~5.5V 750mV~1.65V 8 Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Charge pump boost VFQFPN-48L-EP(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99MH98-TR

* Images are for reference only

L99MH98-TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99MH98-TR
JLCPCB Part #
C37964754
Package
VFQFPN-48L-EP(7x7)
Description
-40℃~+150℃ 1.05uA 1V~2V 2us 2us 3V~5.5V 750mV~1.65V 8 Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Charge pump boost VFQFPN-48L-EP(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99MH98-TR Specifications

L99MH98-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-48L-EP(7x7)
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Number of Drivers8
Load TypeMOSFET
Input Logic Level - Low750mV~1.65V
Quiescent Current(Iq)1.05uA
Fall Time2us
Rise Time2us
Input Logic Level - High1V~2V
Voltage - Supply3V~5.5V
FeaturesUnder Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Charge pump boost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L99MH98-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L99MH98-TR Documents

L99MH98-TR datasheets or manufacturer documentation.

L99MH98-TR Schematic Symbol & PCB Footprint

The L99MH98-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.