


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver、Driver | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Edge rate control | |
| Number of Drivers | 1 | |
| Level Standard | LVDS | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPT9H111L1-SO1R-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver、Driver | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Edge rate control | |
| Number of Drivers | 1 | |
| Level Standard | LVDS | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPT9H111L1-SO1R-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPT9H111L1-SO1R-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.