B32671L4223J000
Extended
* Images are for reference only
B32671L4223J000
Attributes
Value
Manufacturer
MFR.Part #
B32671L4223J000
JLCPCB Part #
C3792130
Package
Plugin,P=10mm
Description
-55℃~+125℃ 200V、400V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerTDK
PackagePlugin,P=10mm
Operating Temperature-55℃~+125℃
Voltage Rating200V、400V
Tolerance±5%