Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC003With head 1.0
DC003With head 1.0 - 1
DC003With head 1.0 - 2
Extended1/2
* Images are for reference only
DC003With head 1.0
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
DC003With head 1.0
JLCPCB Part #
C3791
Package
Plugin
Description
Power Barrel Connector Jack 1mm ID Through Hole, Right Angle
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin
Operating Temperature-30℃~+70℃
Voltage Rating (Max)30V
Length10mm
Current Rating1A
Connector TypeDC Power Jack
Body Height5mm
Mounting TypeRight Angle
Width6.3mm
Inside Contact Diameter1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC003With head 1.0
DC003With head 1.0

* Images are for reference only

DC003With head 1.0

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
DC003With head 1.0
JLCPCB Part #
C3791
Package
Plugin
Description
Power Barrel Connector Jack 1mm ID Through Hole, Right Angle
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC003With head 1.0

* Images are for reference only

DC003With head 1.0
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
DC003With head 1.0
JLCPCB Part #
C3791
Package
Plugin
Description
Power Barrel Connector Jack 1mm ID Through Hole, Right Angle
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC003With head 1.0 Specifications

DC003With head 1.0 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin
Operating Temperature-30℃~+70℃
Voltage Rating (Max)30V
Length10mm
Current Rating1A
Connector TypeDC Power Jack
Body Height5mm
Mounting TypeRight Angle
Width6.3mm
Inside Contact Diameter1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC003With head 1.0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DC003With head 1.0 Documents

DC003With head 1.0 datasheets or manufacturer documentation.

Datasheet: DC003With head 1.0 Datasheet (PDF)

DC003With head 1.0 Schematic Symbol & PCB Footprint

The DC003With head 1.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.