
- Manufacturer
- MFR.Part #
- BFC238600334
- JLCPCB Part #
- C3788960
- Package
- -
- Description
- -50℃~+85℃ 300V、850V 330nF ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -50℃~+85℃ | |
| Voltage Rating | 300V、850V | |
| Tolerance | ±10% | |
| Capacitance | 330nF |

* Images are for reference only
BFC238600334
Extended- Manufacturer
- MFR.Part #
- BFC238600334
- JLCPCB Part #
- C3788960
- Package
- -
- Description
- -50℃~+85℃ 300V、850V 330nF ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BFC238600334
- JLCPCB Part #
- C3788960
- Package
- -
- Description
- -50℃~+85℃ 300V、850V 330nF ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFC238600334 Specifications
BFC238600334 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -50℃~+85℃ | |
| Voltage Rating | 300V、850V | |
| Tolerance | ±10% | |
| Capacitance | 330nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFC238600334. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BFC238600334 Documents
BFC238600334 datasheets or manufacturer documentation.
Datasheet: BFC238600334 Datasheet (PDF)
BFC238600334 Schematic Symbol & PCB Footprint
The BFC238600334 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.