FKP1R021505F00KSSD
Extended
* Images are for reference only
FKP1R021505F00KSSD
Attributes
Value
Manufacturer
MFR.Part #
FKP1R021505F00KSSD
JLCPCB Part #
C3788021
Package
Plugin,P=22.5mm
Description
-55℃~+100℃ 15nF 600V、1.25kV ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerWIMA
PackagePlugin,P=22.5mm
Operating Temperature-55℃~+100℃
Voltage Rating600V、1.25kV
Tolerance±10%
Capacitance15nF