MKP1839247631
Extended
* Images are for reference only
MKP1839247631
Attributes
Value
Manufacturer
MFR.Part #
MKP1839247631
JLCPCB Part #
C3783547
Package
Plugin,D5xL11mm
Description
-55℃~+100℃ 250V、630V 4.7nF ±1% 插件,D5xL11mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerVishay Intertech
PackagePlugin,D5xL11mm
Operating Temperature-55℃~+100℃
Dielectric MaterialPolypropylene
Voltage Rating250V、630V
Tolerance±1%
Capacitance4.7nF