
- Manufacturer
- MFR.Part #
- ECW-FD2J155K
- JLCPCB Part #
- C3783000
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1.5uF 630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 1.5uF |

* Images are for reference only
ECW-FD2J155K
Extended- Manufacturer
- MFR.Part #
- ECW-FD2J155K
- JLCPCB Part #
- C3783000
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1.5uF 630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECW-FD2J155K
- JLCPCB Part #
- C3783000
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1.5uF 630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECW-FD2J155K Specifications
ECW-FD2J155K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 1.5uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECW-FD2J155K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECW-FD2J155K Documents
ECW-FD2J155K datasheets or manufacturer documentation.
Datasheet: ECW-FD2J155K Datasheet (PDF)
ECW-FD2J155K Schematic Symbol & PCB Footprint
The ECW-FD2J155K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.