Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. L6563HTR
L6563HTR - 1
L6563HTR - 2
L6563HTR - 3
L6563HTR - 4
Extended1/4
* Images are for reference only
L6563HTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6563HTR
JLCPCB Part #
C377957
Package
SO-16
Description
-25℃~+125℃ 0.75W 10.3V~22.5V 700V Boost CRM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection Primary-side feedback SO-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature-25℃~+125℃
Voltage - Supply10.3V~22.5V
Feedback SystemPrimary-side feedback
Working ModeCRM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection
TopologyBoost
Pd - Power Dissipation0.75W
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. L6563HTR
L6563HTR

* Images are for reference only

L6563HTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6563HTR
JLCPCB Part #
C377957
Package
SO-16
Description
-25℃~+125℃ 0.75W 10.3V~22.5V 700V Boost CRM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection Primary-side feedback SO-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6563HTR

* Images are for reference only

L6563HTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6563HTR
JLCPCB Part #
C377957
Package
SO-16
Description
-25℃~+125℃ 0.75W 10.3V~22.5V 700V Boost CRM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection Primary-side feedback SO-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6563HTR Specifications

L6563HTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature-25℃~+125℃
Voltage - Supply10.3V~22.5V
Feedback SystemPrimary-side feedback
Working ModeCRM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection
TopologyBoost
Pd - Power Dissipation0.75W
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6563HTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6563HTR Documents

L6563HTR datasheets or manufacturer documentation.

Datasheet: L6563HTR Datasheet (PDF)

L6563HTR Schematic Symbol & PCB Footprint

The L6563HTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.