
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Rubycon | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Acrylic | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 150pF |

* Images are for reference only
63MU151MZ12012
Extended- Manufacturer
- MFR.Part #
- 63MU151MZ12012
- JLCPCB Part #
- C3776146
- Package
- 0805
- Description
- -55℃~+125℃ 150pF 63V Metallized Acrylic ±20% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 63MU151MZ12012
- JLCPCB Part #
- C3776146
- Package
- 0805
- Description
- -55℃~+125℃ 150pF 63V Metallized Acrylic ±20% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
63MU151MZ12012 Specifications
63MU151MZ12012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Rubycon | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Acrylic | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 150pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 63MU151MZ12012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

63MU151MZ12012 Documents
63MU151MZ12012 datasheets or manufacturer documentation.
Datasheet: 63MU151MZ12012 Datasheet (PDF)
63MU151MZ12012 Schematic Symbol & PCB Footprint
The 63MU151MZ12012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.