


- Manufacturer
- MFR.Part #
- 6FF-100H3
- JLCPCB Part #
- C377341
- Package
- D6.35xL31.8mm
- Description
- -55℃~+125℃ 10A 10kA@600VAC 31.8mm 6.35mm 600V 600V Ceramic Tube Fuse D6.35xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | HOLLY | |
| Package | D6.35xL31.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Interrupt Rating | 10kA@600VAC | |
| Length | 31.8mm | |
| Diameter (φD) | 6.35mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 600V |

* Images are for reference only
6FF-100H3
Extended- Manufacturer
- MFR.Part #
- 6FF-100H3
- JLCPCB Part #
- C377341
- Package
- D6.35xL31.8mm
- Description
- -55℃~+125℃ 10A 10kA@600VAC 31.8mm 6.35mm 600V 600V Ceramic Tube Fuse D6.35xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 6FF-100H3
- JLCPCB Part #
- C377341
- Package
- D6.35xL31.8mm
- Description
- -55℃~+125℃ 10A 10kA@600VAC 31.8mm 6.35mm 600V 600V Ceramic Tube Fuse D6.35xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6FF-100H3 Specifications
6FF-100H3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | HOLLY | |
| Package | D6.35xL31.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Interrupt Rating | 10kA@600VAC | |
| Length | 31.8mm | |
| Diameter (φD) | 6.35mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6FF-100H3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6FF-100H3 Documents
6FF-100H3 datasheets or manufacturer documentation.
Datasheet: 6FF-100H3 Datasheet (PDF)
6FF-100H3 Schematic Symbol & PCB Footprint
The 6FF-100H3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.