
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Rubycon | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Acrylic | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 150nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25MU154MZ22012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Rubycon | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Acrylic | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 150nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25MU154MZ22012. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25MU154MZ22012 datasheets or manufacturer documentation.
Datasheet: 25MU154MZ22012 Datasheet (PDF)
The 25MU154MZ22012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.