Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ISO7242CDWR
ISO7242CDWR - 1
ISO7242CDWR - 2
ISO7242CDWR - 3
Extended1/3
* Images are for reference only
ISO7242CDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO7242CDWR
JLCPCB Part #
C37710
Package
SOIC-16-300mil
Description
-40℃~+125℃ 2 2 25Mbps 3.15V~5.5V 3.15V~5.5V 42ns 50kV/us 560 High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Default OutputHigh Level
Number of Forward Channels2
Operating Temperature-40℃~+125℃
Data Rate(Max)25Mbps
Number of Channels4
Voltage - Supply(VCCA)3.15V~5.5V
Voltage - Supply(VCCB)3.15V~5.5V
Isolation Voltage(Vrms)560
Propagation Delay(tpd)42ns
FeaturesMulti-voltage domain interface
Number of Reverse Channels2
CMTI(kV/us)50kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ISO7242CDWR
ISO7242CDWR

* Images are for reference only

ISO7242CDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO7242CDWR
JLCPCB Part #
C37710
Package
SOIC-16-300mil
Description
-40℃~+125℃ 2 2 25Mbps 3.15V~5.5V 3.15V~5.5V 42ns 50kV/us 560 High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO7242CDWR

* Images are for reference only

ISO7242CDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO7242CDWR
JLCPCB Part #
C37710
Package
SOIC-16-300mil
Description
-40℃~+125℃ 2 2 25Mbps 3.15V~5.5V 3.15V~5.5V 42ns 50kV/us 560 High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO7242CDWR Specifications

ISO7242CDWR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Default OutputHigh Level
Number of Forward Channels2
Operating Temperature-40℃~+125℃
Data Rate(Max)25Mbps
Number of Channels4
Voltage - Supply(VCCA)3.15V~5.5V
Voltage - Supply(VCCB)3.15V~5.5V
Isolation Voltage(Vrms)560
Propagation Delay(tpd)42ns
FeaturesMulti-voltage domain interface
Number of Reverse Channels2
CMTI(kV/us)50kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO7242CDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO7242CDWR Documents

ISO7242CDWR datasheets or manufacturer documentation.

Datasheet: ISO7242CDWR Datasheet (PDF)

ISO7242CDWR Schematic Symbol & PCB Footprint

The ISO7242CDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.