
- Manufacturer
- MFR.Part #
- MKS4C042204C00MSSD
- JLCPCB Part #
- C3770946
- Package
- -
- Description
- -55℃~+125℃ 2.2uF 63V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF |

* Images are for reference only
MKS4C042204C00MSSD
Extended- Manufacturer
- MFR.Part #
- MKS4C042204C00MSSD
- JLCPCB Part #
- C3770946
- Package
- -
- Description
- -55℃~+125℃ 2.2uF 63V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MKS4C042204C00MSSD
- JLCPCB Part #
- C3770946
- Package
- -
- Description
- -55℃~+125℃ 2.2uF 63V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKS4C042204C00MSSD Specifications
MKS4C042204C00MSSD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKS4C042204C00MSSD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKS4C042204C00MSSD Schematic Symbol & PCB Footprint
The MKS4C042204C00MSSD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.